



TS2940CW50 RPG | |
|---|---|
DigiKey Part Number | 1801-TS2940CW50RPGTR-ND - Tape & Reel (TR) 1801-TS2940CW50RPGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS2940CW50 RPG |
Description | IC REG LINEAR 5V 1A SOT-223 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TS2940CW50 RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 110 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.55100 | £5.51 |
| 25 | £0.49720 | £12.43 |
| 100 | £0.43800 | £43.80 |
| 250 | £0.40984 | £102.46 |
| 500 | £0.39282 | £196.41 |
| 1,000 | £0.38207 | £382.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.36406 | £910.15 |
| 5,000 | £0.35516 | £1,775.80 |
| 7,500 | £0.35070 | £2,630.25 |
| 12,500 | £0.34576 | £4,322.00 |
| 17,500 | £0.34287 | £6,000.23 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |



