


TS2940CM33 RNG | |
|---|---|
DigiKey Part Number | 1801-TS2940CM33RNGTR-ND - Tape & Reel (TR) 1801-TS2940CM33RNGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS2940CM33 RNG |
Description | IC REG LINEAR 3.3V 1A TO263AB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS2940CM33 RNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 110 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.20000 | £12.00 |
| 25 | £1.09400 | £27.35 |
| 100 | £0.97800 | £97.80 |
| 250 | £0.92260 | £230.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.87005 | £696.04 |
| 1,600 | £0.84599 | £1,353.58 |
| 2,400 | £0.83394 | £2,001.46 |
| 4,000 | £0.82059 | £3,282.36 |
| 5,600 | £0.81278 | £4,551.57 |
| 8,000 | £0.80528 | £6,442.24 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

