
TS2938CS50 | |
|---|---|
DigiKey Part Number | 1801-TS2938CS50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS2938CS50 |
Description | IC REG LINEAR 5V 500MA 8-SOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 50 mA | |
PSRR | - | |
Control Features | Current Limit, Inhibit | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.32402 | £1,620.10 |
| 10,000 | £0.31726 | £3,172.60 |
| 15,000 | £0.31387 | £4,708.05 |
| Unit Price without VAT: | £0.32402 |
|---|---|
| Unit Price with VAT: | £0.38882 |

