


TS2937CZ50 C0G | |
|---|---|
DigiKey Part Number | TS2937CZ50C0G-ND |
Manufacturer | |
Manufacturer Product Number | TS2937CZ50 C0G |
Description | IC REG LINEAR 5V 500MA TO220 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TS2937CZ50 C0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 25 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £1.02200 | £10.22 |
| 25 | £0.93000 | £23.25 |
| 100 | £0.82870 | £82.87 |
| 250 | £0.78032 | £195.08 |
| 500 | £0.75122 | £375.61 |
| 2,000 | £0.70753 | £1,415.06 |
| 4,000 | £0.69129 | £2,765.16 |
| 6,000 | £0.68316 | £4,098.96 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

