Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS25P06GH

DigiKey Part Number
1801-TS25P06GH-ND
Manufacturer
Manufacturer Product Number
TS25P06GH
Description
BRIDGE RECT 1P 800V 25A TS-6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Datasheet
 Datasheet
EDA/CAD Models
TS25P06GH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.41000£2.41
10£1.56200£15.62
100£1.07940£107.94
500£0.87294£436.47
1,200£0.79096£949.15
2,400£0.73766£1,770.38
6,000£0.68004£4,080.24
10,800£0.68003£7,344.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.41000
Unit Price with VAT:£2.89200