
TS10K80 | |
|---|---|
DigiKey Part Number | 1801-TS10K80-ND |
Manufacturer | |
Manufacturer Product Number | TS10K80 |
Description | BRIDGE RECT 1PHASE 800V 10A TS4K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS4K |
Datasheet | Datasheet |
EDA/CAD Models | TS10K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | TS4K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.87400 | £8.74 |
| 100 | £0.58520 | £58.52 |
| 500 | £0.46168 | £230.84 |
| 1,000 | £0.42192 | £421.92 |
| 2,000 | £0.38848 | £776.96 |
| 5,000 | £0.35230 | £1,761.50 |
| 10,000 | £0.32995 | £3,299.50 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

