
TQL850CSV33 RLG | |
|---|---|
DigiKey Part Number | 1801-TQL850CSV33RLGTR-ND - Tape & Reel (TR) 1801-TQL850CSV33RLGCT-ND - Cut Tape (CT) 1801-TQL850CSV33RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQL850CSV33 RLG |
Description | IC REG LIN 3.3V 500MA 8-SOP-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TQL850CSV33 RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 77 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Current Limit, Enable, Reset, Watchdog | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.89000 | £8.90 |
| 25 | £0.80800 | £20.20 |
| 100 | £0.71820 | £71.82 |
| 250 | £0.67532 | £168.83 |
| 500 | £0.64948 | £324.74 |
| 1,000 | £0.64447 | £644.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.60574 | £1,514.35 |
| 5,000 | £0.59220 | £2,961.00 |
| 7,500 | £0.58542 | £4,390.65 |
| 12,500 | £0.57791 | £7,223.88 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

