
TLD8S40CAH | |
|---|---|
DigiKey Part Number | 1801-TLD8S40CAHTR-ND - Tape & Reel (TR) 1801-TLD8S40CAHCT-ND - Cut Tape (CT) 1801-TLD8S40CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S40CAH |
Description | TVS DIODE 40VWM 64.5VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 102A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 102A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| 10 | £2.08600 | £20.86 |
| 100 | £1.46530 | £146.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.14899 | £861.74 |
| 1,500 | £1.07215 | £1,608.22 |
| 2,250 | £1.03303 | £2,324.32 |
| 3,750 | £0.99331 | £3,724.91 |
| Unit Price without VAT: | £3.18000 |
|---|---|
| Unit Price with VAT: | £3.81600 |

