35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD8S22AH

DigiKey Part Number
TLD8S22AHTR-ND - Tape & Reel (TR)
TLD8S22AHCT-ND - Cut Tape (CT)
TLD8S22AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD8S22AH
Description
TVS DIODE 22VWM 35.5VC DO218AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
TLD8S22AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
186A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,582
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.85000£2.85
10£1.86000£18.60
100£1.29840£129.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£1.01175£758.81
1,500£0.94212£1,413.18
2,250£0.90665£2,039.96
3,750£0.86682£3,250.58
5,250£0.85623£4,495.21
Manufacturers Standard Package
Unit Price without VAT:£2.85000
Unit Price with VAT:£3.42000