
TLD68AH | |
|---|---|
DigiKey Part Number | 1801-TLD68AHTR-ND - Tape & Reel (TR) 1801-TLD68AHCT-ND - Cut Tape (CT) 1801-TLD68AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD68AH |
Description | 58V, UNIDIRECTIONAL, TVS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 42A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TLD68AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.35400 | £13.54 |
| 100 | £0.92850 | £92.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.70578 | £564.62 |
| 1,600 | £0.65376 | £1,046.02 |
| 2,400 | £0.62726 | £1,505.42 |
| 4,000 | £0.59750 | £2,390.00 |
| 5,600 | £0.57988 | £3,247.33 |
| 8,000 | £0.56511 | £4,520.88 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

