38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD5S24AH

DigiKey Part Number
TLD5S24AHTR-ND - Tape & Reel (TR)
TLD5S24AHCT-ND - Cut Tape (CT)
TLD5S24AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD5S24AH
Description
TVS DIODE 24VWM 38.9VC DO218AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
TLD5S24AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
93A
Power - Peak Pulse
2800W (2.8kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.01000£3.01
10£1.96800£19.68
100£1.37820£137.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.82391£617.93
Manufacturers Standard Package
Unit Price without VAT:£3.01000
Unit Price with VAT:£3.61200