


TESDL3V3U1051M5 RKG | |
|---|---|
DigiKey Part Number | 1801-TESDL3V3U1051M5RKGTR-ND - Tape & Reel (TR) 1801-TESDL3V3U1051M5RKGCT-ND - Cut Tape (CT) 1801-TESDL3V3U1051M5RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDL3V3U1051M5 RKG |
Description | TVS DIODE 3.3VWM 14.1VC SOD523F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | TESDL3V3U1051M5 RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.1V | |
Current - Peak Pulse (10/1000µs) | 11.2A (8/20µs) | |
Power - Peak Pulse | 158W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 116pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.07880 | £7.88 |
| 500 | £0.05794 | £28.97 |
| 1,000 | £0.05122 | £51.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04961 | £148.83 |
| 6,000 | £0.03740 | £224.40 |
| 9,000 | £0.03091 | £278.19 |
| 15,000 | £0.02995 | £449.25 |
| 21,000 | £0.02984 | £626.64 |
| 30,000 | £0.02896 | £868.80 |
| 75,000 | £0.02754 | £2,065.50 |
| 150,000 | £0.02677 | £4,015.50 |
| 300,000 | £0.02468 | £7,404.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |


