SSL13 R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 9,353
Unit Price: £0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 103,933
Unit Price: £0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,601
Unit Price: £0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,077
Unit Price: £0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,794
Unit Price: £0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,227
Unit Price: £0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,817
Unit Price: £0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,756
Unit Price: £0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,925
Unit Price: £0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.07478
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,187
Unit Price: £0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,662
Unit Price: £0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,563
Unit Price: £0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 692
Unit Price: £0.29000
Datasheet
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL13 R3G

DigiKey Part Number
SSL13R3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL13 R3G
Description
DIODE SCHOTTKY 30V 1A DO214AC
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types