


SSC3H60H | |
|---|---|
DigiKey Part Number | 1801-SSC3H60HTR-ND - Tape & Reel (TR) 1801-SSC3H60HCT-ND - Cut Tape (CT) 1801-SSC3H60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC3H60H |
Description | 3A, 60V SCHOTTKY BARRIER SURFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC3H60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32200 | £3.22 |
| 100 | £0.20670 | £20.67 |
| 500 | £0.15658 | £78.29 |
| 1,000 | £0.14042 | £140.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11987 | £359.61 |
| 6,000 | £0.10951 | £657.06 |
| 9,000 | £0.10423 | £938.07 |
| 15,000 | £0.09830 | £1,474.50 |
| 21,000 | £0.09479 | £1,990.59 |
| 30,000 | £0.09138 | £2,741.40 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

