
SSB3H60H | |
|---|---|
DigiKey Part Number | 1801-SSB3H60HTR-ND - Tape & Reel (TR) 1801-SSB3H60HCT-ND - Cut Tape (CT) 1801-SSB3H60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB3H60H |
Description | 3A, 60V SCHOTTKY BARRIER SURFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SSB3H60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27000 | £2.70 |
| 100 | £0.17180 | £17.18 |
| 500 | £0.12932 | £64.66 |
| 1,000 | £0.11560 | £115.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09816 | £294.48 |
| 6,000 | £0.08936 | £536.16 |
| 9,000 | £0.08488 | £763.92 |
| 15,000 | £0.07984 | £1,197.60 |
| 21,000 | £0.07685 | £1,613.85 |
| 30,000 | £0.07395 | £2,218.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

