
SSB2H60H | |
|---|---|
DigiKey Part Number | 1801-SSB2H60HTR-ND - Tape & Reel (TR) 1801-SSB2H60HCT-ND - Cut Tape (CT) 1801-SSB2H60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB2H60H |
Description | 2A, 60V SCHOTTKY BARRIER SURFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SSB2H60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 94pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23700 | £2.37 |
| 100 | £0.15010 | £15.01 |
| 500 | £0.11246 | £56.23 |
| 1,000 | £0.10030 | £100.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08483 | £254.49 |
| 6,000 | £0.07703 | £462.18 |
| 9,000 | £0.07305 | £657.45 |
| 15,000 | £0.06858 | £1,028.70 |
| 21,000 | £0.06593 | £1,384.53 |
| 30,000 | £0.06336 | £1,900.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

