


SSA2H40H | |
|---|---|
DigiKey Part Number | 1801-SSA2H40HTR-ND - Tape & Reel (TR) 1801-SSA2H40HCT-ND - Cut Tape (CT) 1801-SSA2H40HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2H40H |
Description | 2A, 40V SCHOTTKY BARRIER SURFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA2H40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | 99pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22500 | £2.25 |
| 100 | £0.14180 | £14.18 |
| 500 | £0.10608 | £53.04 |
| 1,000 | £0.09452 | £94.52 |
| 2,000 | £0.08479 | £169.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07027 | £527.02 |
| 15,000 | £0.06436 | £965.40 |
| 22,500 | £0.06136 | £1,380.60 |
| 37,500 | £0.05798 | £2,174.25 |
| 52,500 | £0.05597 | £2,938.42 |
| 75,000 | £0.05403 | £4,052.25 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

