SS36 R6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 18,029
Unit Price: £0.67000
Datasheet

Similar


Diotec Semiconductor
In Stock: 6,640
Unit Price: £0.36000
Datasheet

Similar


STMicroelectronics
In Stock: 24,601
Unit Price: £0.69000
Datasheet
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS36 R6

DigiKey Part Number
1801-SS36R6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS36 R6
Description
DIODE SCHOTTKY 60V 3A DO214AB
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes