SS320HM6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.12395
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.17743
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.16779
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.15070
Datasheet

Similar


Comchip Technology
In Stock: 3,000
Unit Price: £0.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,189
Unit Price: £0.40000
Datasheet

Similar


onsemi
In Stock: 44,928
Unit Price: £0.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 26,828
Unit Price: £0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 38,445
Unit Price: £0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 29,924
Unit Price: £0.68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,907
Unit Price: £0.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,804
Unit Price: £0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.27712
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.27623
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS320HM6G

DigiKey Part Number
SS320HM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS320HM6G
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types