Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS310H

DigiKey Part Number
1801-SS310HTR-ND - Tape & Reel (TR)
1801-SS310HCT-ND - Cut Tape (CT)
1801-SS310HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS310H
Description
DIODE SCHOTTKY 100V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SS310H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,139
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.30500£3.05
100£0.19500£19.50
500£0.14748£73.74
1,000£0.13214£132.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11261£337.83
6,000£0.10277£616.62
9,000£0.09775£879.75
15,000£0.09211£1,381.65
21,000£0.08877£1,864.17
30,000£0.08553£2,565.90
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000