Diode 100 V 3A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SOD-128
SOD-128

SS310FSH

DigiKey Part Number
1801-SS310FSHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS310FSH
Description
DIODE SCHOTTKY 100V 3A SOD128
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
54pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000£0.07042£1,971.76
Unit Price without VAT:£0.07042
Unit Price with VAT:£0.08450