Diode 150 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount SOD-123HE
SOD-123HE

SS1H15LSH

DigiKey Part Number
1801-SS1H15LSHTR-ND - Tape & Reel (TR)
1801-SS1H15LSHCT-ND - Cut Tape (CT)
1801-SS1H15LSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1H15LSH
Description
DIODE SCHOTTKY 150V 1A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
SS1H15LSH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,740
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31400£3.14
100£0.20130£20.13
500£0.15240£76.20
1,000£0.13661£136.61
2,000£0.12331£246.62
5,000£0.10890£544.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07869£786.90
20,000£0.07249£1,449.80
30,000£0.06933£2,079.90
50,000£0.06578£3,289.00
70,000£0.06368£4,457.60
100,000£0.06164£6,164.00
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200