Diode 100 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1H10LS

DigiKey Part Number
1801-SS1H10LSTR-ND - Tape & Reel (TR)
1801-SS1H10LSCT-ND - Cut Tape (CT)
1801-SS1H10LSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1H10LS
Description
DIODE SCHOTTKY 100V 1A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
SS1H10LS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,307
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25200£2.52
100£0.16020£16.02
500£0.12060£60.30
1,000£0.10779£107.79
2,000£0.09702£194.04
5,000£0.08533£426.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07354£735.40
20,000£0.06774£1,354.80
30,000£0.06479£1,943.70
50,000£0.06148£3,074.00
70,000£0.05983£4,188.10
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200