
SS12 | |
|---|---|
DigiKey Part Number | 1801-SS12TR-ND - Tape & Reel (TR) 1801-SS12CT-ND - Cut Tape (CT) 1801-SS12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.08080 | £8.08 |
| 500 | £0.06798 | £33.99 |
| 1,000 | £0.06157 | £61.57 |
| 2,000 | £0.05663 | £113.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.03777 | £283.27 |
| 15,000 | £0.03740 | £561.00 |
| 22,500 | £0.03633 | £817.43 |
| 37,500 | £0.03496 | £1,311.00 |
| 52,500 | £0.03263 | £1,713.08 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |






