SRAS2060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 4,356
Unit Price: £1.03000
Datasheet
Diode 60 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAS2060

DigiKey Part Number
1801-SRAS2060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRAS2060
Description
DIODE SCHOTTKY 60V 20A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600£0.42198£675.17
Unit Price without VAT:£0.42198
Unit Price with VAT:£0.50638