


SMF7.5AHRQG | |
|---|---|
DigiKey Part Number | 1801-SMF7.5AHRQGTR-ND - Tape & Reel (TR) 1801-SMF7.5AHRQGCT-ND - Cut Tape (CT) 1801-SMF7.5AHRQGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.5AHRQG |
Description | TVS DIODE 7.5VWM 12.9VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19900 | £1.99 |
| 100 | £0.12520 | £12.52 |
| 500 | £0.09352 | £46.76 |
| 1,000 | £0.08327 | £83.27 |
| 2,000 | £0.07462 | £149.24 |
| 5,000 | £0.06525 | £326.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05946 | £594.60 |
| 20,000 | £0.04965 | £993.00 |
| 30,000 | £0.04930 | £1,479.00 |
| 50,000 | £0.04865 | £2,432.50 |
| 70,000 | £0.04641 | £3,248.70 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

