82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF51A

DigiKey Part Number
1801-SMF51ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF51A
Description
TVS DIODE 51VWM 82.4VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.04789£957.80
Unit Price without VAT:£0.04789
Unit Price with VAT:£0.05747