53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF4L33A

DigiKey Part Number
1801-SMF4L33ATR-ND - Tape & Reel (TR)
1801-SMF4L33ACT-ND - Cut Tape (CT)
1801-SMF4L33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L33A
Description
TVS DIODE 33VWM 53.3VC SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,309
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21700£2.17
100£0.13710£13.71
500£0.10240£51.20
1,000£0.09119£91.19
2,000£0.08174£163.48
5,000£0.07150£357.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06517£651.70
20,000£0.05984£1,196.80
30,000£0.05712£1,713.60
50,000£0.05407£2,703.50
70,000£0.05226£3,658.20
100,000£0.05051£5,051.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200