


SMF4L30CAH | |
|---|---|
DigiKey Part Number | 1801-SMF4L30CAHTR-ND - Tape & Reel (TR) 1801-SMF4L30CAHCT-ND - Cut Tape (CT) 1801-SMF4L30CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L30CAH |
Description | 400W, 30V, AUTOMOTIVE, BIDIRECTI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17000 | £1.70 |
| 100 | £0.10630 | £10.63 |
| 500 | £0.07876 | £39.38 |
| 1,000 | £0.06986 | £69.86 |
| 2,000 | £0.06235 | £124.70 |
| 5,000 | £0.05420 | £271.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04916 | £491.60 |
| 20,000 | £0.04492 | £898.40 |
| 30,000 | £0.04275 | £1,282.50 |
| 50,000 | £0.04032 | £2,016.00 |
| 70,000 | £0.03888 | £2,721.60 |
| 100,000 | £0.03748 | £3,748.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

