


SMF4L20A | |
|---|---|
DigiKey Part Number | 1801-SMF4L20ATR-ND - Tape & Reel (TR) 1801-SMF4L20ACT-ND - Cut Tape (CT) 1801-SMF4L20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L20A |
Description | TVS DIODE 20VWM 32.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21700 | £2.17 |
| 100 | £0.13710 | £13.71 |
| 500 | £0.10240 | £51.20 |
| 1,000 | £0.09119 | £91.19 |
| 2,000 | £0.08174 | £163.48 |
| 5,000 | £0.07150 | £357.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06517 | £651.70 |
| 20,000 | £0.05984 | £1,196.80 |
| 30,000 | £0.05712 | £1,713.60 |
| 50,000 | £0.05407 | £2,703.50 |
| 70,000 | £0.05226 | £3,658.20 |
| 100,000 | £0.05051 | £5,051.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

