29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF4L18AH

DigiKey Part Number
1801-SMF4L18AHTR-ND - Tape & Reel (TR)
1801-SMF4L18AHCT-ND - Cut Tape (CT)
1801-SMF4L18AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L18AH
Description
TVS DIODE 18VWM 29.2VC SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21700£2.17
100£0.13710£13.71
500£0.10240£51.20
1,000£0.09119£91.19
2,000£0.08174£163.48
5,000£0.07150£357.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06517£651.70
20,000£0.05984£1,196.80
30,000£0.05712£1,713.60
50,000£0.05407£2,703.50
70,000£0.05226£3,658.20
100,000£0.05051£5,051.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200