SMDJ60CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 325
Unit Price: £0.71000
Datasheet
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ60CA

DigiKey Part Number
1801-SMDJ60CARE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ60CA
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ60CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.36710£1,101.30
Manufacturers Standard Package
Unit Price without VAT:£0.36710
Unit Price with VAT:£0.44052