Similar

SMDJ54AH | |
|---|---|
DigiKey Part Number | 1801-SMDJ54AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ54AH |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ54AH Models |
Category | Current - Peak Pulse (10/1000µs) 34.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 54V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 87.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ54A-AU_R1_000A1 | Panjit International Inc. | 700 | 3757-3.0SMCJ54A-AU_R1_000A1CT-ND | £0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30287 | £908.61 |
| 6,000 | £0.28156 | £1,689.36 |
| 9,000 | £0.27213 | £2,449.17 |
| Unit Price without VAT: | £0.30287 |
|---|---|
| Unit Price with VAT: | £0.36344 |


