
SMDJ40A | |
|---|---|
DigiKey Part Number | 1801-SMDJ40ATR-ND - Tape & Reel (TR) 1801-SMDJ40ACT-ND - Cut Tape (CT) 1801-SMDJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.78200 | £7.82 |
| 100 | £0.52070 | £52.07 |
| 500 | £0.40884 | £204.42 |
| 1,000 | £0.37283 | £372.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32710 | £981.30 |
| 6,000 | £0.30409 | £1,824.54 |
| 9,000 | £0.29237 | £2,631.33 |
| 15,000 | £0.27920 | £4,188.00 |
| 21,000 | £0.27213 | £5,714.73 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

