Similar
Similar

SMDJ26CA | |
|---|---|
DigiKey Part Number | 1801-SMDJ26CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ26CA/TR13 | YAGEO | 2,385 | 13-SMDJ26CA/TR13CT-ND | £0.26000 | Similar |
| SMDJ26CA/TR7 | YAGEO | 0 | 13-SMDJ26CA/TR7TR-ND | £0.15186 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32722 | £981.66 |
| 6,000 | £0.30459 | £1,827.54 |
| 9,000 | £0.29797 | £2,681.73 |
| Unit Price without VAT: | £0.32722 |
|---|---|
| Unit Price with VAT: | £0.39266 |


