
SMDJ16CAH | |
|---|---|
DigiKey Part Number | 1801-SMDJ16CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ16CAH |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ16CAH Models |
Category | Current - Peak Pulse (10/1000µs) 115.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32722 | £981.66 |
| 6,000 | £0.30459 | £1,827.54 |
| 9,000 | £0.29797 | £2,681.73 |
| Unit Price without VAT: | £0.32722 |
|---|---|
| Unit Price with VAT: | £0.39266 |

