21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ13CAH

DigiKey Part Number
1801-SMDJ13CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ13CAH
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ13CAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
139.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
13V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.4V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
21.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.36710£1,101.30
Manufacturers Standard Package
Unit Price without VAT:£0.36710
Unit Price with VAT:£0.44052