
SMDJ10AH | |
|---|---|
DigiKey Part Number | 1801-SMDJ10AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ10AH |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ10AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30287 | £908.61 |
| 6,000 | £0.28156 | £1,689.36 |
| 9,000 | £0.27213 | £2,449.17 |
| Unit Price without VAT: | £0.30287 |
|---|---|
| Unit Price with VAT: | £0.36344 |

