
SMCJ90H | |
|---|---|
DigiKey Part Number | 1801-SMCJ90HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90H |
Description | TVS DIODE 90VWM 160VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160V Clamp 9.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 160V | |
Current - Peak Pulse (10/1000µs) | 9.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17036 | £511.08 |
| 6,000 | £0.15682 | £940.92 |
| 9,000 | £0.14993 | £1,349.37 |
| 15,000 | £0.14218 | £2,132.70 |
| 21,000 | £0.13759 | £2,889.39 |
| 30,000 | £0.13736 | £4,120.80 |
| Unit Price without VAT: | £0.17036 |
|---|---|
| Unit Price with VAT: | £0.20443 |

