13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ8V0A

DigiKey Part Number
SMCJ8V0ATR-ND - Tape & Reel (TR)
SMCJ8V0ACT-ND - Cut Tape (CT)
SMCJ8V0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8V0A
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,519
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.47100£4.71
100£0.30680£30.68
500£0.23588£117.94
1,000£0.21303£213.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18399£551.97
6,000£0.16937£1,016.22
9,000£0.16192£1,457.28
15,000£0.15355£2,303.25
21,000£0.14859£3,120.39
30,000£0.14378£4,313.40
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200