
SMCJ5.0CA | |
|---|---|
DigiKey Part Number | 1801-SMCJ5.0CATR-ND - Tape & Reel (TR) 1801-SMCJ5.0CACT-ND - Cut Tape (CT) 1801-SMCJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 171A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 171A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48500 | £4.85 |
| 100 | £0.31560 | £31.56 |
| 500 | £0.24294 | £121.47 |
| 1,000 | £0.21952 | £219.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18976 | £569.28 |
| 6,000 | £0.17477 | £1,048.62 |
| 9,000 | £0.16714 | £1,504.26 |
| 15,000 | £0.15856 | £2,378.40 |
| 21,000 | £0.15348 | £3,223.08 |
| 30,000 | £0.14854 | £4,456.20 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |


