
SMCJ45 | |
|---|---|
DigiKey Part Number | 1801-SMCJ45TR-ND - Tape & Reel (TR) 1801-SMCJ45CT-ND - Cut Tape (CT) 1801-SMCJ45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45 |
Description | TVS DIODE 45VWM 80.3VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80.3V Clamp 19A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 80.3V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.64200 | £6.42 |
| 100 | £0.42330 | £42.33 |
| 500 | £0.32962 | £164.81 |
| 1,000 | £0.29943 | £299.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26110 | £783.30 |
| 6,000 | £0.24181 | £1,450.86 |
| 9,000 | £0.23198 | £2,087.82 |
| 15,000 | £0.22094 | £3,314.10 |
| 21,000 | £0.21441 | £4,502.61 |
| 30,000 | £0.20859 | £6,257.70 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

