
SMCJ33CAH | |
|---|---|
DigiKey Part Number | 1801-SMCJ33CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ33CAH |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17570 | £527.10 |
| 6,000 | £0.16183 | £970.98 |
| 9,000 | £0.15476 | £1,392.84 |
| 15,000 | £0.14681 | £2,202.15 |
| 21,000 | £0.14255 | £2,993.55 |
| Unit Price without VAT: | £0.17570 |
|---|---|
| Unit Price with VAT: | £0.21084 |

