
SMCJ20A | |
|---|---|
DigiKey Part Number | SMCJ20AFSTR-ND - Tape & Reel (TR) SMCJ20AFSCT-ND - Cut Tape (CT) SMCJ20AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47600 | £4.76 |
| 100 | £0.30960 | £30.96 |
| 500 | £0.23808 | £119.04 |
| 1,000 | £0.21501 | £215.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18571 | £557.13 |
| 6,000 | £0.17095 | £1,025.70 |
| 9,000 | £0.16343 | £1,470.87 |
| 15,000 | £0.15498 | £2,324.70 |
| 21,000 | £0.14998 | £3,149.58 |
| 30,000 | £0.14511 | £4,353.30 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

