
SMCJ17CA V7G | |
|---|---|
DigiKey Part Number | SMCJ17CAV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ17CA V7G |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Customer Reference | |
Detailed Description | 27.6V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.57464 | £976.89 |
| Unit Price without VAT: | £0.57464 |
|---|---|
| Unit Price with VAT: | £0.68957 |

