
SMCJ130H | |
|---|---|
DigiKey Part Number | 1801-SMCJ130HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130H |
Description | TVS DIODE 130VWM 231VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 231V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 231V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17036 | £511.08 |
| 6,000 | £0.16923 | £1,015.38 |
| Unit Price without VAT: | £0.17036 |
|---|---|
| Unit Price with VAT: | £0.20443 |

