
SMCJ110A | |
|---|---|
DigiKey Part Number | SMCJ110AFSTR-ND - Tape & Reel (TR) SMCJ110AFSCT-ND - Cut Tape (CT) SMCJ110AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110A |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47100 | £4.71 |
| 100 | £0.30680 | £30.68 |
| 500 | £0.23588 | £117.94 |
| 1,000 | £0.21303 | £213.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18399 | £551.97 |
| 6,000 | £0.16937 | £1,016.22 |
| 9,000 | £0.16192 | £1,457.28 |
| 15,000 | £0.15355 | £2,303.25 |
| 21,000 | £0.14859 | £3,120.39 |
| 30,000 | £0.14378 | £4,313.40 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |






