
SMBJ9V0A | |
|---|---|
DigiKey Part Number | SMBJ9V0ATR-ND - Tape & Reel (TR) SMBJ9V0ACT-ND - Cut Tape (CT) SMBJ9V0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9V0A |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.45000 | £4.50 |
| 100 | £0.29200 | £29.20 |
| 500 | £0.22404 | £112.02 |
| 1,000 | £0.20217 | £202.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17435 | £523.05 |
| 6,000 | £0.16034 | £962.04 |
| 9,000 | £0.15321 | £1,378.89 |
| 15,000 | £0.14519 | £2,177.85 |
| 21,000 | £0.14044 | £2,949.24 |
| 30,000 | £0.13583 | £4,074.90 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

