
SMBJ24CAH | |
|---|---|
DigiKey Part Number | 1801-SMBJ24CAHTR-ND - Tape & Reel (TR) 1801-SMBJ24CAHCT-ND - Cut Tape (CT) 1801-SMBJ24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CAH |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32600 | £3.26 |
| 100 | £0.20900 | £20.90 |
| 500 | £0.15838 | £79.19 |
| 1,000 | £0.14206 | £142.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12131 | £363.93 |
| 6,000 | £0.11085 | £665.10 |
| 9,000 | £0.10552 | £949.68 |
| 15,000 | £0.09954 | £1,493.10 |
| 21,000 | £0.09599 | £2,015.79 |
| 30,000 | £0.09254 | £2,776.20 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

