29.2V Clamp 21.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18CAH

DigiKey Part Number
1801-SMBJ18CAHTR-ND - Tape & Reel (TR)
1801-SMBJ18CAHCT-ND - Cut Tape (CT)
1801-SMBJ18CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18CAH
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
29.2V Clamp 21.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ18CAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
21.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.32600£3.26
100£0.20900£20.90
500£0.15838£79.19
1,000£0.14206£142.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12131£363.93
6,000£0.11085£665.10
9,000£0.10552£949.68
15,000£0.09954£1,493.10
21,000£0.09599£2,015.79
30,000£0.09254£2,776.20
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600